


EMK325B7226MM-TR | |
|---|---|
DigiKey Part Number | 587-2667-2-ND - Tape & Reel (TR) 587-2667-1-ND - Cut Tape (CT) 587-2667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325B7226MM-TR |
Description | CAP CER 22UF 16V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | EMK325B7226MM-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK325B7226MM-TR | Taiyo Yuden | 26 815 | 587-2784-1-ND | € 0,83000 | Upgrade |
| C1210C226M4RACTU | KEMET | 7 421 | 399-C1210C226M4RACTUCT-ND | € 1,47000 | Direct |
| C3225X7R1C226M250AC | TDK | 252 248 | 445-3955-1-ND | € 0,51000 | Direct |
| CL32B226MOJNNNE | Samsung Electro-Mechanics | 271 614 | 1276-3395-1-ND | € 0,35000 | Direct |
| C1210C226M3RACTU | KEMET | 35 028 | 399-C1210C226M3RACTUCT-ND | € 1,51000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45300 | € 4,53 |
| 50 | € 0,34840 | € 17,42 |
| 100 | € 0,31600 | € 31,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,26168 | € 130,84 |
| 1 000 | € 0,24486 | € 244,86 |
| 1 500 | € 0,23645 | € 354,68 |
| 2 500 | € 0,22712 | € 567,80 |
| 3 500 | € 0,22167 | € 775,85 |
| 5 000 | € 0,21642 | € 1 082,10 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

