


TMK325B7226MM-TR | |
|---|---|
DigiKey Part Number | 587-2784-2-ND - Tape & Reel (TR) 587-2784-1-ND - Cut Tape (CT) 587-2784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7226MM-TR |
Description | CAP CER 22UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMK325B7226MM-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C226M3RACTU | KEMET | 35 028 | 399-C1210C226M3RACTUCT-ND | € 1,51000 | Direct |
| CL32B226KAJNFNE | Samsung Electro-Mechanics | 142 137 | 1276-3391-1-ND | € 0,58000 | Upgrade |
| CL32B226KAJNNNE | Samsung Electro-Mechanics | 279 075 | 1276-3392-1-ND | € 0,51000 | Upgrade |
| CL32B226KAJNNWE | Samsung Electro-Mechanics | 9 760 | 1276-3393-1-ND | € 1,04000 | Upgrade |
| GRM32ER71E226KE15L | Murata Electronics | 243 103 | 490-5313-1-ND | € 0,65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| 10 | € 0,52700 | € 5,27 |
| 50 | € 0,40840 | € 20,42 |
| 100 | € 0,37200 | € 37,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,31032 | € 155,16 |
| 1 000 | € 0,29125 | € 291,25 |
| 1 500 | € 0,28171 | € 422,56 |
| 2 500 | € 0,27113 | € 677,82 |
| 3 500 | € 0,26495 | € 927,33 |
| 5 000 | € 0,25900 | € 1 295,00 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

