
ZM4728A | |
|---|---|
DigiKey Part Number | 1801-ZM4728ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZM4728A |
Description | DIODE ZENER 3.3V 1W MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
EDA/CAD Models | ZM4728A Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package MELF |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMY3.3G | Diotec Semiconductor | 9 395 | 4878-ZMY3.3GCT-ND | € 0,32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06638 | € 331,90 |
| 10 000 | € 0,06035 | € 603,50 |
| 15 000 | € 0,05728 | € 859,20 |
| 25 000 | € 0,05654 | € 1 413,50 |
| Unit Price without VAT: | € 0,06638 |
|---|---|
| Unit Price with VAT: | € 0,08098 |


