
ZMY3.3G | |
|---|---|
DigiKey Part Number | 4878-ZMY3.3GTR-ND - Tape & Reel (TR) 4878-ZMY3.3GCT-ND - Cut Tape (CT) 4878-ZMY3.3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY3.3G |
Description | DIODE ZENER 3.3V 1W DO213AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY3.3G Models |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20000 | € 2,00 |
| 100 | € 0,12510 | € 12,51 |
| 500 | € 0,09280 | € 46,40 |
| 1 000 | € 0,08235 | € 82,35 |
| 2 000 | € 0,07353 | € 147,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06396 | € 319,80 |
| 10 000 | € 0,05804 | € 580,40 |
| 15 000 | € 0,05502 | € 825,30 |
| 25 000 | € 0,05162 | € 1 290,50 |
| 35 000 | € 0,04961 | € 1 736,35 |
| 50 000 | € 0,04766 | € 2 383,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

