Similar



AZ23C3V0 | |
|---|---|
DigiKey Part Number | 1801-AZ23C3V0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C3V0 |
Description | DIODE ZENER ARRAY 3V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Taiwan Semiconductor Corporation | Impedance (Max) (Zzt) 95 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3 V | Supplier Device Package SOT-23 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C3V0 | Diotec Semiconductor | 2 562 | 4878-2BZX84C3V0CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06023 | € 180,69 |
| 6 000 | € 0,05431 | € 325,86 |
| 9 000 | € 0,05129 | € 461,61 |
| 15 000 | € 0,04789 | € 718,35 |
| 21 000 | € 0,04588 | € 963,48 |
| 30 000 | € 0,04392 | € 1 317,60 |
| 75 000 | € 0,03963 | € 2 972,25 |
| 150 000 | € 0,03698 | € 5 547,00 |
| Unit Price without VAT: | € 0,06023 |
|---|---|
| Unit Price with VAT: | € 0,07348 |


