
2BZX84C3V0 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C3V0CT-ND - Cut Tape (CT) 4878-2BZX84C3V0DKR-ND - Digi-Reel® 4878-2BZX84C3V0TR-ND |
Manufacturer | |
Manufacturer Product Number | 2BZX84C3V0 |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C3V0 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 95 Ohms |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C3V0 | Diotec Semiconductor | 2 562 | 4878-2BZX84C3V0CT-ND | € 0,08000 | Parametric Equivalent |
| AZ23C3V0 RFG | Taiwan Semiconductor Corporation | 5 976 | 1801-AZ23C3V0RFGCT-ND | € 0,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03200 | € 0,80 |
| 100 | € 0,02660 | € 2,66 |
| 250 | € 0,02400 | € 6,00 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,02119 | € 21,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03072 | € 92,16 |
| 6 000 | € 0,02739 | € 164,34 |
| 9 000 | € 0,02568 | € 231,12 |
| 15 000 | € 0,02377 | € 356,55 |
| 21 000 | € 0,02264 | € 475,44 |
| 30 000 | € 0,02153 | € 645,90 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

