OTETDCLTNF-155.520000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


ECS Inc.
In Stock: 0
Unit Price: € 5,08100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 9,11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,65000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 9,11000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: € 8,65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,42737
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: € 1,76860
Datasheet
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OTETDCLTNF-155.520000

DigiKey Part Number
1664-1059-ND
Manufacturer
Manufacturer Product Number
OTETDCLTNF-155.520000
Description
XTAL OSC XO 155.5200MHZ LVPECL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
75mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECX-P37CM-155.520ECS Inc.0ECX-P37CM-155.520-ND€ 5,08100Direct
SIT9120AC-1D1-33E155.520000SiTime01473-SIT9120AC-1D1-33E155.520000-ND€ 9,11000Parametric Equivalent
SIT9120AC-1D2-33E155.520000SiTime01473-SIT9120AC-1D2-33E155.520000-ND€ 8,65000Parametric Equivalent
SIT9121AC-1D1-33E155.520000SiTime01473-SIT9121AC-1D1-33E155.520000-ND€ 9,11000Parametric Equivalent
SIT9121AC-1D2-33E155.520000SiTime01473-SIT9121AC-1D2-33E155.520000-ND€ 8,65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
100€ 5,25490€ 525,49
Manufacturers Standard Package
Unit Price without VAT:€ 5,25490
Unit Price with VAT:€ 6,41098