
SIT9121AC-1D1-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-1D1-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-1D1-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AC-1D1-33E155.520000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,11000 | € 9,11 |
| 10 | € 7,91800 | € 79,18 |
| 25 | € 7,48840 | € 187,21 |
| 50 | € 7,17920 | € 358,96 |
| 100 | € 6,88310 | € 688,31 |
| 250 | € 6,51072 | € 1 627,68 |
| 500 | € 6,24282 | € 3 121,41 |
| 1 000 | € 5,98634 | € 5 986,34 |
| Unit Price without VAT: | € 9,11000 |
|---|---|
| Unit Price with VAT: | € 11,11420 |

