MFR Recommended


TG-A486G-320-320-2.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-320-320-2.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-320-320-2.0-0 |
Description | THERM PAD 320X320MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 6.3W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 320.00mm x 320.00mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A486G-310-310-2.0-0 | t-Global Technology | 5 | 1168-TG-A486G-310-310-2.0-0-ND | € 201,41000 | MFR Recommended |


