Thermal Pad Gray 310.00mm x 310.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A486G-310-310-2.0-0

DigiKey Part Number
1168-TG-A486G-310-310-2.0-0-ND
Manufacturer
Manufacturer Product Number
TG-A486G-310-310-2.0-0
Description
THERM PAD 310MMX310MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
310.00mm x 310.00mm
Manufacturer
t-Global Technology
Thickness
0.0790" (2.000mm)
Series
Material
Silicone
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Thermal Conductivity
6.3W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Conductive Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A6200-310-310-2.0t-Global Technology71168-TG-A6200-310-310-2.0-ND€ 150,76000MFR Recommended
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 201,41000€ 201,41
Manufacturers Standard Package
Unit Price without VAT:€ 201,41000
Unit Price with VAT:€ 245,72020