Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 Module 0.9V, 1.8V, 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN2600MB160GI-1TB8-1DB-STD

DigiKey Part Number
1052-SN2600MB160GI-1TB8-1DB-STD-ND
Manufacturer
Manufacturer Product Number
SN2600MB160GI-1TB8-1DB-STD
Description
SSD 160GB M.2 PSLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 Module 0.9V, 1.8V, 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
1.8GB/s
Series
Speed - Write
867MB/s
Packaging
Bulk
Voltage - Supply
0.9V, 1.8V, 3.3V
Part Status
Discontinued at DigiKey
Type
NVMe PCIe Gen 3
Memory Size
160GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN2600MB160GI-1TB8-2DB-STDSwissbit01052-SN2600MB160GI-1TB8-2DB-STD-ND€ 671,46000MFR Recommended
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 190,90000€ 190,90
Manufacturers Standard Package
Unit Price without VAT:€ 190,90000
Unit Price with VAT:€ 232,89800