
SN2600MB160GI-1TB8-2DB-STD | |
|---|---|
DigiKey Part Number | 1052-SN2600MB160GI-1TB8-2DB-STD-ND |
Manufacturer | |
Manufacturer Product Number | SN2600MB160GI-1TB8-2DB-STD |
Description | SSD 160GB M.2 PSLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe PCIe Gen 3 M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Swissbit | Speed - Read 1.8GB/s |
Series | Speed - Write 867MB/s |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Type NVMe PCIe Gen 3 |
Memory Size 160GB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (pSLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 671,46000 | € 671,46 |
| Unit Price without VAT: | € 671,46000 |
|---|---|
| Unit Price with VAT: | € 819,18120 |

