
RR1220Q-120-D | |
|---|---|
DigiKey Part Number | RR12Q12DTR-ND - Tape & Reel (TR) RR12Q12DCT-ND - Cut Tape (CT) RR12Q12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220Q-120-D |
Description | RES SMD 12 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-120-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0805B12RE1 | TE Connectivity Passive Product | 2 325 | A103150CT-ND | € 0,23000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02440 | € 1,22 |
| 100 | € 0,02300 | € 2,30 |
| 250 | € 0,02132 | € 5,33 |
| 500 | € 0,02016 | € 10,08 |
| 1 000 | € 0,01907 | € 19,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01836 | € 91,80 |
| 10 000 | € 0,01751 | € 175,10 |
| 15 000 | € 0,01706 | € 255,90 |
| 25 000 | € 0,01653 | € 413,25 |
| 35 000 | € 0,01620 | € 567,00 |
| 50 000 | € 0,01588 | € 794,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

