


CPF0805B12RE1 | |
|---|---|
DigiKey Part Number | A103150TR-ND - Tape & Reel (TR) A103150CT-ND - Cut Tape (CT) A103150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B12RE1 |
Description | RES SMD 12 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B12RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,19300 | € 1,93 |
| 25 | € 0,17880 | € 4,47 |
| 50 | € 0,16880 | € 8,44 |
| 100 | € 0,15950 | € 15,95 |
| 250 | € 0,14828 | € 37,07 |
| 500 | € 0,14066 | € 70,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13374 | € 133,74 |
| 2 000 | € 0,12753 | € 255,06 |
| 3 000 | € 0,12420 | € 372,60 |
| 5 000 | € 0,12032 | € 601,60 |
| 7 000 | € 0,11795 | € 825,65 |
| 10 000 | € 0,11559 | € 1 155,90 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

