Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PXV1220S-7DBN5-T | |
|---|---|
DigiKey Part Number | PXV1220S-7DBN5-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PXV1220S-7DBN5-T |
Description | RF ATTENUATOR 7DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 7dB |
Manufacturer Susumu | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 63mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Active | Package / Case 0805 (2012 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-7DBN1-T02 | Susumu | 139 | 408-PXV1220S-7DBN1-T02CT-ND | € 12,17000 | Parametric Equivalent |
| PXV1220S-7DBN2-T02 | Susumu | 0 | 408-1513-2-ND | € 8,76250 | Parametric Equivalent |
| PXV1220S-7DBN3-T02 | Susumu | 0 | 408-1514-2-ND | € 8,76250 | Parametric Equivalent |
| PXV1220S-7DBN4-T | Susumu | 0 | PXV1220S-7DBN4-T-ND | € 7,72219 | Parametric Equivalent |
| PXV1220S-7DBN6-T | Susumu | 0 | PXV1220S-7DBN6-T-ND | € 7,72219 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 7,72219 | € 7 722,19 |
| Unit Price without VAT: | € 7,72219 |
|---|---|
| Unit Price with VAT: | € 9,42107 |



