PXV1220S-7DBN2-T02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 139
Unit Price: € 12,17000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 8,76250

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 7,72219
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 7,72219
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 7,72219
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 6,86924
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: € 6,86924
Datasheet
RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXV1220S-7DBN2-T02

DigiKey Part Number
408-1513-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PXV1220S-7DBN2-T02
Description
RF ATTENUATOR 7DB 50OHM 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Product Attributes
Filter Similar Products
Category
Attenuation Value
7dB
Manufacturer
Susumu
Frequency Range
0 Hz ~ 3 GHz
Series
Power (Watts)
63mW
Packaging
Tape & Reel (TR)
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXV1220S-7DBN1-T02Susumu139408-PXV1220S-7DBN1-T02CT-ND€ 12,17000Parametric Equivalent
PXV1220S-7DBN3-T02Susumu0408-1514-2-ND€ 8,76250Parametric Equivalent
PXV1220S-7DBN4-TSusumu0PXV1220S-7DBN4-T-ND€ 7,72219Parametric Equivalent
PXV1220S-7DBN5-TSusumu0PXV1220S-7DBN5-T-ND€ 7,72219Parametric Equivalent
PXV1220S-7DBN6-TSusumu0PXV1220S-7DBN6-T-ND€ 7,72219Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 8,76250€ 1 752,50
400€ 8,50750€ 3 403,00
Manufacturers Standard Package
Unit Price without VAT:€ 8,76250
Unit Price with VAT:€ 10,69025