LSM681M2D---2245S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,66575
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,04885
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,35705
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,20730
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,51790
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,56650
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 3,39765
Datasheet

Parametric Equivalent


TDK
In Stock: 629
Unit Price: € 5,69000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 4,06847
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 392
Unit Price: € 4,41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 180
Unit Price: € 6,27000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 1,96790
Datasheet

Parametric Equivalent


Nichicon
In Stock: 229
Unit Price: € 5,28000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 141
Unit Price: € 4,54000
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 195mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM681M2D---2245S

DigiKey Part Number
4403-LSM681M2D---2245S-ND
Manufacturer
Manufacturer Product Number
LSM681M2D---2245S
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 195mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
195mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.04 A @ 120 Hz
Ripple Current @ High Frequency
2.856 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
640€ 1,66817€ 1 067,63
Unit Price without VAT:€ 1,66817
Unit Price with VAT:€ 2,03517