
EKMM201VSN681MP45S | |
|---|---|
DigiKey Part Number | 565-EKMM201VSN681MP45S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM201VSN681MP45S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM201VSN681MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,53000 | € 7,53 |
| 10 | € 5,34000 | € 53,40 |
| 50 | € 4,43600 | € 221,80 |
| 200 | € 3,91500 | € 783,00 |
| 600 | € 3,61972 | € 2 171,83 |
| 1 000 | € 3,50940 | € 3 509,40 |
| Unit Price without VAT: | € 7,53000 |
|---|---|
| Unit Price with VAT: | € 9,18660 |

