
SXO32C3C481-25.000M | |
|---|---|
DigiKey Part Number | 5173-SXO32C3C481-25.000MTR-ND - Tape & Reel (TR) 5173-SXO32C3C481-25.000MCT-ND - Cut Tape (CT) 5173-SXO32C3C481-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO32C3C481-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO32C3C481-25.000M | Suntsu Electronics, Inc. | 68 | 5173-SXO32C3C481-25.000MCT-ND | € 1,27000 | Parametric Equivalent |
| 7XL-25.000MBD-T | TXC CORPORATION | 112 | 887-7XL-25.000MBD-TCT-ND | € 1,36000 | Parametric Equivalent |
| ASE-25.000MHZ-L-R-T | Abracon LLC | 10 630 | 535-ASE-25.000MHZ-L-R-TCT-ND | € 1,10000 | Parametric Equivalent |
| EB13E2J2H-25.000M TR | Ecliptek | 518 | 2773-EB13E2J2H-25.000MCT-ND | € 1,00000 | Parametric Equivalent |
| FK2500094Q | Diodes Incorporated | 2 244 | FK2500094QDICT-ND | € 1,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 1,10300 | € 11,03 |
| 25 | € 1,04280 | € 26,07 |
| 50 | € 0,99960 | € 49,98 |
| 100 | € 0,95830 | € 95,83 |
| 250 | € 0,90628 | € 226,57 |
| 500 | € 0,86880 | € 434,40 |
| 1 000 | € 0,83289 | € 832,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,77905 | € 2 337,15 |
| 6 000 | € 0,74691 | € 4 481,46 |
| 9 000 | € 0,72874 | € 6 558,66 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

