


FK2500094Q | |
|---|---|
DigiKey Part Number | FK2500094QDITR-ND - Tape & Reel (TR) FK2500094QDICT-ND - Cut Tape (CT) FK2500094QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK2500094Q |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-25.000MHZ-L-R-T | Abracon LLC | 10 640 | 535-ASE-25.000MHZ-L-R-TCT-ND | € 1,10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,22000 | € 1,22 |
| 10 | € 1,06200 | € 10,62 |
| 25 | € 1,00440 | € 25,11 |
| 50 | € 0,96260 | € 48,13 |
| 100 | € 0,92270 | € 92,27 |
| 250 | € 0,87264 | € 218,16 |
| 500 | € 0,83656 | € 418,28 |
| 1 000 | € 0,80198 | € 801,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,75013 | € 2 250,39 |
| 6 000 | € 0,71918 | € 4 315,08 |
| 9 000 | € 0,70169 | € 6 315,21 |
| Unit Price without VAT: | € 1,22000 |
|---|---|
| Unit Price with VAT: | € 1,48840 |

