Parametric Equivalent

XZFBB55W-1 | |
|---|---|
DigiKey Part Number | 1497-XZFBB55W-1TR-ND - Tape & Reel (TR) 1497-XZFBB55W-1CT-ND - Cut Tape (CT) 1497-XZFBB55W-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB55W-1 |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB55W-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,28400 | € 2,84 |
| 100 | € 0,20360 | € 20,36 |
| 500 | € 0,16732 | € 83,66 |
| 1 000 | € 0,15538 | € 155,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,14523 | € 290,46 |
| 4 000 | € 0,13660 | € 546,40 |
| 6 000 | € 0,13218 | € 793,08 |
| 10 000 | € 0,12718 | € 1 271,80 |
| 14 000 | € 0,12420 | € 1 738,80 |
| 20 000 | € 0,12130 | € 2 426,00 |
| 50 000 | € 0,11489 | € 5 744,50 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |


