
APT3216VBC/D | |
|---|---|
DigiKey Part Number | 754-1799-2-ND - Tape & Reel (TR) 754-1799-1-ND - Cut Tape (CT) 754-1799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216VBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,29500 | € 2,95 |
| 100 | € 0,21150 | € 21,15 |
| 500 | € 0,17404 | € 87,02 |
| 1 000 | € 0,16171 | € 161,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15123 | € 302,46 |
| 4 000 | € 0,14232 | € 569,28 |
| 6 000 | € 0,13775 | € 826,50 |
| 10 000 | € 0,13259 | € 1 325,90 |
| 14 000 | € 0,12952 | € 1 813,28 |
| 20 000 | € 0,12652 | € 2 530,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |











