Direct
Similar
Similar
Similar

CDRH5D18NP-330NC | |
|---|---|
DigiKey Part Number | 308-2059-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D18NP-330NC |
Description | FIXED IND 33UH 650MA 385 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 650 mA 385mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 385mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.224" W (5.70mm x 5.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR5018-330Y | Bourns Inc. | 0 | SRR5018-330YTR-ND | € 0,30193 | Direct |
| BPDR00060620330M00 | Pulse Electronics | 0 | 553-BPDR00060620330M00TR-ND | € 0,30606 | Similar |
| BPDR00060620330T00 | Pulse Electronics | 0 | 553-BPDR00060620330T00TR-ND | € 0,30606 | Similar |
| SD6020-330-R | Eaton - Electronics Division | 0 | 283-SD6020-330-RTR-ND | € 1,09299 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31850 | € 637,00 |
| Unit Price without VAT: | € 0,31850 |
|---|---|
| Unit Price with VAT: | € 0,38857 |




