Direct
Similar

SD6020-330-R | |
|---|---|
DigiKey Part Number | 283-SD6020-330-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD6020-330-R |
Description | FIXED IND 33UH 760MA 385 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 760 mA 385mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD6020-330-R Models |
Category | Current - Saturation (Isat) 650mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 385mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU6018-330Y | Bourns Inc. | 0 | SRU6018-330Y-ND | € 0,36305 | Direct |
| CDRH5D18NP-330NC | Sumida America Inc. | 0 | 308-2059-2-ND | € 0,31850 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | € 1,09299 | € 2 841,77 |
| Unit Price without VAT: | € 1,09299 |
|---|---|
| Unit Price with VAT: | € 1,33345 |



