Similar
Similar
Similar
Similar

CDRH127/LDHF-221MC | |
|---|---|
DigiKey Part Number | CDRH127/LDHF-221MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDHF-221MC |
Description | FIXED IND 220UH 1.45A 338 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 1.45 A 338mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 338mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P2224M000 | TDK | 0 | 495-77112-1-ND | € 1,27000 | Similar |
| B82477P4224M000 | TDK | 192 | 495-75342-1-ND | € 1,31000 | Similar |
| B82477R4224M100 | TDK | 404 | 495-5703-1-ND | € 1,76000 | Similar |
| SPRH127-221M | CODACA | 127 | 4044-SPRH127-221MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61170 | € 305,85 |
| Unit Price without VAT: | € 0,61170 |
|---|---|
| Unit Price with VAT: | € 0,74627 |





