
B82477R4224M100 | |
|---|---|
DigiKey Part Number | 495-5703-2-ND - Tape & Reel (TR) 495-5703-1-ND - Cut Tape (CT) 495-5703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4224M100 |
Description | FIXED IND 220UH 1.45A 290 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.45 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4224M100 Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 290mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,44900 | € 14,49 |
| 100 | € 1,19160 | € 119,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 0,97877 | € 342,57 |
| 700 | € 0,92297 | € 646,08 |
| 1 050 | € 0,89187 | € 936,46 |
| 1 750 | € 0,85793 | € 1 501,38 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

