Similar

VIPER32DIP | |
|---|---|
DigiKey Part Number | VIPER32DIP-ND |
Manufacturer | |
Manufacturer Product Number | VIPER32DIP |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology 8-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |



