Parametric Equivalent

VIPER53DIP-E | |
|---|---|
DigiKey Part Number | 497-6171-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER53DIP-E |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER53DIP-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 620V | |
Topology | Flyback | |
Voltage - Start Up | 11.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 19V | |
Duty Cycle | - | |
Frequency - Switching | Up to 300kHz | |
Power (Watts) | 50 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 1,82100 | € 18,21 |
| 50 | € 1,57380 | € 78,69 |
| 100 | € 1,49720 | € 149,72 |
| 250 | € 1,41628 | € 354,07 |
| 500 | € 1,36746 | € 683,73 |
| 1 000 | € 1,32730 | € 1 327,30 |
| 2 500 | € 1,28490 | € 3 212,25 |
| 5 000 | € 1,25935 | € 6 296,75 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |


