TSH114IPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: € 3,21592
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 3,94000
Datasheet

Similar


Texas Instruments
In Stock: 23 080
Unit Price: € 7,59000
Datasheet
Current Feedback Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH114IPT

DigiKey Part Number
TSH114IPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSH114IPT
Description
IC OPAMP CFA 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
450V/µs
-3db Bandwidth
100 MHz
Current - Input Bias
3 µA
Voltage - Input Offset
900 µV
Current - Supply
3.2mA
Current - Output / Channel
47 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes