
OPA4684IPWT | |
|---|---|
DigiKey Part Number | 296-13649-2-ND - Tape & Reel (TR) 296-13649-1-ND - Cut Tape (CT) 296-13649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4684IPWT |
Description | IC OPAMP CFA 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4684IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 780V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 95 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,59000 | € 7,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,54112 | € 1 635,28 |
| 500 | € 6,36818 | € 3 184,09 |
| 750 | € 6,28156 | € 4 711,17 |
| 1 250 | € 6,18564 | € 7 732,05 |
| Unit Price without VAT: | € 7,59000 |
|---|---|
| Unit Price with VAT: | € 9,25980 |


