STMPE1600QTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11 616
Unit Price: € 1,76000
Datasheet
I/O Expander 16 I2C 400 kHz 24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
I/O Expander 16 I2C 400 kHz 24-QFN
24-VFQFN Exposed pad

STMPE1600QTR

DigiKey Part Number
497-10665-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMPE1600QTR
Description
IC XPNDR 400KHZ I2C 24QFN
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-QFN
EDA/CAD Models
STMPE1600QTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
4mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes