
MCP23018T-E/MJ | |
|---|---|
DigiKey Part Number | MCP23018T-E/MJTR-ND - Tape & Reel (TR) MCP23018T-E/MJCT-ND - Cut Tape (CT) MCP23018T-E/MJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23018T-E/MJ |
Description | IC XPNDR 3.4MHZ I2C 24QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 3.4 MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23018T-E/MJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 25 | € 1,45440 | € 36,36 |
| 100 | € 1,32530 | € 132,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 1,32533 | € 4 373,59 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |



