
STEVAL-ISA200V1 | |
|---|---|
DigiKey Part Number | 497-17252-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA200V1 |
Description | EVAL BOARD FOR A6984 |
Customer Reference | |
Detailed Description | A6984 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 400mA | |
Voltage - Input | 4.5V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz ~ 600kHz | |
Contents | Board(s) | |
Utilized IC / Part | A6984 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,47000 | € 22,47 |
| Unit Price without VAT: | € 22,47000 |
|---|---|
| Unit Price with VAT: | € 27,41340 |


