
A6984TR | |
|---|---|
cms-digikey-product-number | 497-17230-2-ND - Tape & Reel (TR) 497-17230-1-ND - Cut Tape (CT) 497-17230-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | A6984TR |
cms-description | IC REG BUCK 3.3V 400MA 10VFDFPN |
cms-customer-reference | |
cms-detailed-description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
cms-eda-cad-models | A6984TR Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VFDFPN (4x4) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 2,02200 | € 20,22 |
| 25 | € 1,85280 | € 46,32 |
| 100 | € 1,66700 | € 166,70 |
| 250 | € 1,57840 | € 394,60 |
| 500 | € 1,52500 | € 762,50 |
| 1 000 | € 1,48105 | € 1 481,05 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4 000 | € 1,41512 | € 5 660,48 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |


