STCD2400F35F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5
Unit Price: € 3,97000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 52 MHz 16-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCD2400F35F

DigiKey Part Number
497-11972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STCD2400F35F
Description
IC CLK BUF 1:4 52MHZ 16FLIPCHIP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 52 MHz 16-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
52 MHz
Voltage - Supply
2.5V ~ 5.1V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLCSP
Supplier Device Package
16-FlipChip (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes