Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
TMD16CCA

LMH2190TM-38/NOPB

DigiKey Part Number
LMH2190TM-38/NOPBTR-ND - Tape & Reel (TR)
LMH2190TM-38/NOPBCT-ND - Cut Tape (CT)
LMH2190TM-38/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH2190TM-38/NOPB
Description
IC CLK BUFFER 1:4 27MHZ 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 27 MHz 16-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LMH2190TM-38/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
27 MHz
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,08000€ 4,08
10€ 3,09800€ 30,98
25€ 2,85320€ 71,33
100€ 2,58410€ 258,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 2,45572€ 613,93
500€ 2,37832€ 1 189,16
750€ 2,33959€ 1 754,69
1 250€ 2,29664€ 2 870,80
1 750€ 2,27154€ 3 975,19
2 500€ 2,24740€ 5 618,50
Manufacturers Standard Package
Unit Price without VAT:€ 4,08000
Unit Price with VAT:€ 4,97760