ST750ACDTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 5,28400
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,67582
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 58
Unit Price: € 11,08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 6,66121
Datasheet
Buck Switching Regulator IC Positive Adjustable 4.75V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST750ACDTR

DigiKey Part Number
497-5803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST750ACDTR
Description
IC REG BUCK ADJ 450MA 8SOIC
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 4.75V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.25V
Current - Output
Frequency - Switching
160kHz ~ 280kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types