
MAX750AESA+T | |
|---|---|
DigiKey Part Number | MAX750AESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX750AESA+T |
Description | IC REG BUCK ADJ 450MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX750AESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 11V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 170kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 11V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 7,61748 | € 19 043,70 |
| Unit Price without VAT: | € 7,61748 |
|---|---|
| Unit Price with VAT: | € 9,29333 |

