
HVLED007TR | |
|---|---|
DigiKey Part Number | 497-18904-2-ND - Tape & Reel (TR) 497-18904-1-ND - Cut Tape (CT) 497-18904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVLED007TR |
Description | IC LED DRIVER OFFL 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Dimming 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HVLED007TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10.5V | |
Voltage - Supply (Max) | 22.5V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Commercial & Industrial Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,47000 | € 6,47 |
| 10 | € 5,00300 | € 50,03 |
| 25 | € 4,63520 | € 115,88 |
| 100 | € 4,23080 | € 423,08 |
| 250 | € 4,03800 | € 1 009,50 |
| 500 | € 3,92182 | € 1 960,91 |
| 1 000 | € 3,82618 | € 3 826,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,72525 | € 9 313,12 |
| Unit Price without VAT: | € 6,47000 |
|---|---|
| Unit Price with VAT: | € 7,89340 |


