HVLED007 - 1 Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLHVLED007W35F

DigiKey Part Number
497-18912-ND
Manufacturer
Manufacturer Product Number
EVLHVLED007W35F
Description
EVAL BOARD FOR HVLED007
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
HVLED007 - 1 Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
730mA
Outputs and Type
1 Isolated Output
Voltage - Output
48V
Features
-
Voltage - Input
90 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
HVLED007
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 86,28000€ 86,28
Manufacturers Standard Package
Unit Price without VAT:€ 86,28000
Unit Price with VAT:€ 105,26160