


GH50H65DRB2-7AG | |
|---|---|
DigiKey Part Number | 497-GH50H65DRB2-7AG-ND |
Manufacturer | |
Manufacturer Product Number | GH50H65DRB2-7AG |
Description | IGBT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 108 A 385 W Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 152 nC |
Series | Td (on/off) @ 25°C -/117ns |
Packaging Bulk | Test Condition 400V, 50A, 4.7Ohm, 15V |
Part Status Active | Reverse Recovery Time (trr) 912 ns |
IGBT Type Trench Field Stop | Operating Temperature -55°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 108 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 200 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 50A | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Power - Max 385 W | Supplier Device Package H2PAK-7 |
Switching Energy 557µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,51014 | € 1 510,14 |
| Unit Price without VAT: | € 1,51014 |
|---|---|
| Unit Price with VAT: | € 1,84237 |


