
AIKBE50N65RF5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIKBE50N65RF5ATMA1TR-ND - Tape & Reel (TR) 448-AIKBE50N65RF5ATMA1CT-ND - Cut Tape (CT) 448-AIKBE50N65RF5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIKBE50N65RF5ATMA1 |
Description | IGBT TRENCH FS 650V 96A TO263-7 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 96 A 326 W Surface Mount PG-TO263-7-U04 |
Datasheet | Datasheet |
EDA/CAD Models | AIKBE50N65RF5ATMA1 Models |
Category | Switching Energy 120µJ (on), 90µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 108 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 16.8ns/136ns |
Part Status Active | Test Condition 400V, 25A, 9Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Grade Automotive |
Current - Collector (Ic) (Max) 96 A | Qualification AEC-Q101 |
Current - Collector Pulsed (Icm) 150 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 50A | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Power - Max 326 W | Supplier Device Package PG-TO263-7-U04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,41000 | € 8,41 |
| 10 | € 5,76200 | € 57,62 |
| 100 | € 4,36920 | € 436,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,56958 | € 3 569,58 |
| Unit Price without VAT: | € 8,41000 |
|---|---|
| Unit Price with VAT: | € 10,26020 |


