FERD20S100SH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4 521
Unit Price: € 0,85000
Datasheet
Diode 100 V 20A Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Through Hole TO-251 (IPAK)
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD20S100SH

DigiKey Part Number
497-19120-ND
Manufacturer
Manufacturer Product Number
FERD20S100SH
Description
DIODE FERD 100V 20A TO251
Customer Reference
Detailed Description
Diode 100 V 20A Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-251 (IPAK)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes