Diode 100 V 20A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Surface Mount DPAK
STMicroelectronics FERD Rectifiers | Digi-Key Daily

FERD20S100SB-TR

DigiKey Part Number
497-18705-2-ND - Tape & Reel (TR)
497-18705-1-ND - Cut Tape (CT)
497-18705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FERD20S100SB-TR
Description
DIODE FERD 100V 20A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
FERD20S100SB-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,85000€ 0,85
10€ 0,54400€ 5,44
100€ 0,40720€ 40,72
500€ 0,31570€ 157,85
1 000€ 0,28622€ 286,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,23903€ 597,57
5 000€ 0,23454€ 1 172,70
7 500€ 0,22722€ 1 704,15
12 500€ 0,21319€ 2 664,88
17 500€ 0,20979€ 3 671,33
Manufacturers Standard Package
Unit Price without VAT:€ 0,85000
Unit Price with VAT:€ 1,03700