ALED7707 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 8 987
Unit Price: € 2,34000
Datasheet
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-QFN (5x5)
24-VFQFN Exposed pad

ALED7707

DigiKey Part Number
ALED7707-ND
Manufacturer
Manufacturer Product Number
ALED7707
Description
IC LED DRVR RGLTR PWM 85MA 24QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ALED7707 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
36V
Voltage - Output
36V
Current - Output / Channel
85mA
Frequency
250kHz ~ 1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2 940€ 1,12438€ 3 305,68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,12438
Unit Price with VAT:€ 1,37174