


ALED7707TR | |
|---|---|
DigiKey Part Number | 497-15920-2-ND - Tape & Reel (TR) 497-15920-1-ND - Cut Tape (CT) 497-15920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALED7707TR |
Description | IC LED DRVR RGLTR PWM 85MA 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ALED7707TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 36V | |
Current - Output / Channel | 85mA | |
Frequency | 250kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,74300 | € 17,43 |
| 25 | € 1,59400 | € 39,85 |
| 100 | € 1,43070 | € 143,07 |
| 250 | € 1,35268 | € 338,17 |
| 500 | € 1,30574 | € 652,87 |
| 1 000 | € 1,26708 | € 1 267,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,09969 | € 3 299,07 |
| 6 000 | € 1,07821 | € 6 469,26 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |


