N6PATCH14RD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: € 22,94743
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 23
Unit Price: € 45,86000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 52
Unit Price: € 32,39000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 112,33000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: € 79,53000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: € 91,73200
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH14RD

DigiKey Part Number
5214-N6PATCH14RD-ND
Manufacturer
Manufacturer Product Number
N6PATCH14RD
Description
14FT RED CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
14.00' (4.27m)
Shielding
Unshielded
Color
Red
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 264
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€ 10,45000€ 10,45
Manufacturers Standard Package
Unit Price without VAT:€ 10,45000
Unit Price with VAT:€ 12,74900