Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695RED-14 | |
|---|---|
DigiKey Part Number | 5073-TRDE695RED-14-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695RED-14 |
Description | ECNMY RJ45/RJ45 CAT6 RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 14.00' (4.27m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695R-14 | L-com | 0 | 5073-TRD695R-14-ND | € 26,02000 | Parametric Equivalent |
| 73-8894-14 | Cinch Connectivity Solutions | 0 | 116-73-8894-14-ND | € 5,31643 | Parametric Equivalent |
| MP-64RJ45UNNR-014 | Amphenol Cables on Demand | 13 | MP-64RJ45UNNR-014-ND | € 10,84000 | Parametric Equivalent |
| N201-014-RD | Eaton Tripp Lite | 42 | TL968-ND | € 7,50000 | Parametric Equivalent |
| N6PATCH14RD | StarTech.com | 0 | 5214-N6PATCH14RD-ND | € 10,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,43000 | € 18,43 |
| Unit Price without VAT: | € 18,43000 |
|---|---|
| Unit Price with VAT: | € 22,48460 |







