SM2615JT1K00 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Riedon products by Bourns
In Stock: 335
Unit Price: € 2,21000
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: € 0,00000
Datasheet
1 kOhms ±5% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM2615JT1K00

DigiKey Part Number
SM2615JT1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM2615JT1K00
Description
RES 1K OHM 5% 1W 2615
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 2615 J-Lead Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SM2615JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
2615 J-Lead
Supplier Device Package
Size / Dimension
0.280" L x 0.150" W (7.10mm x 3.80mm)
Height - Seated (Max)
0.155" (3.94mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes