
S2-1KF2 | |
|---|---|
DigiKey Part Number | 696-S2-1KF2TR-ND - Tape & Reel (TR) 696-S2-1KF2CT-ND - Cut Tape (CT) 696-S2-1KF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-1KF2 |
Description | RES SMD 1K OHM 1% 1W 2615 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2615 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S2-1KF2 Models |
Category | Composition |
Mfr | Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case 2615 J-Lead |
Resistance | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Tolerance | Height - Seated (Max) 0.142" (3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,22000 | € 2,22 |
| 10 | € 1,47700 | € 14,77 |
| 25 | € 1,27680 | € 31,92 |
| 50 | € 1,15120 | € 57,56 |
| 100 | € 1,04440 | € 104,44 |
| 250 | € 0,92736 | € 231,84 |
| 500 | € 0,85416 | € 427,08 |
| 1 000 | € 0,79195 | € 791,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,73911 | € 1 478,22 |
| 4 000 | € 0,69424 | € 2 776,96 |
| 6 000 | € 0,67119 | € 4 027,14 |
| 10 000 | € 0,64513 | € 6 451,30 |
| Unit Price without VAT: | € 2,22000 |
|---|---|
| Unit Price with VAT: | € 2,70840 |

